N-Channel 1200 V 41A (Tc) 246W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMWSH120H90SM3

DigiKey Part Number
31-DMWSH120H90SM3-ND
Manufacturer
Manufacturer Product Number
DMWSH120H90SM3
Description
SICFET N-CH 1200V TO-247
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 41A (Tc) 246W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
97.5mOhm @ 20A, 15V
Vgs(th) (Max) @ Id
3.5V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
50.9 nC @ 15 V
Vgs (Max)
+19V, -8V
Input Capacitance (Ciss) (Max) @ Vds
1090 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
246W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 5 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1252,61000 Kč252,61 Kč
30150,88467 Kč4 526,54 Kč
120128,59700 Kč15 431,64 Kč
510112,60198 Kč57 427,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:252,61000 Kč
Unit Price with VAT:305,65810 Kč