
DMWSH120H80SM4 | |
|---|---|
DigiKey Part Number | 31-DMWSH120H80SM4-ND |
Manufacturer | |
Manufacturer Product Number | DMWSH120H80SM4 |
Description | SICFET N-CH 1200V TO-247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 44.5A (Tc) 238W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 59.1 nC @ 18 V |
Packaging Tube | Vgs (Max) +22V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1069 pF @ 1000 V |
FET Type | Power Dissipation (Max) 238W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
Rds On (Max) @ Id, Vgs 80.5mOhm @ 20A, 18V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 141,01567 Kč | 4 230,47 Kč |
| Unit Price without VAT: | 141,01567 Kč |
|---|---|
| Unit Price with VAT: | 170,62896 Kč |

