N-Channel 1200 V 100A (Tc) 429W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 100A (Tc) 429W (Tc) Through Hole TO-247-4
TO-247-4L

DMWSH120H28SM4Q

DigiKey Part Number
31-DMWSH120H28SM4Q-ND
Manufacturer
Manufacturer Product Number
DMWSH120H28SM4Q
Description
SICFET N-CH 1200V TO-247
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 100A (Tc) 429W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
28.5mOhm @ 50A, 15V
Vgs(th) (Max) @ Id
3.6V @ 17.7mA
Gate Charge (Qg) (Max) @ Vgs
156.3 nC @ 15 V
Vgs (Max)
+19V, -8V
Power Dissipation (Max)
429W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Factory Stock: 5 280
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1764,33000 Kč764,33 Kč
30503,22400 Kč15 096,72 Kč
120464,31825 Kč55 718,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:764,33000 Kč
Unit Price with VAT:924,83930 Kč