DMWSH120H28SCT7-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 308,41020 Kč
Datasheet
New at DigiKey
Image for DMWSH120H28SCT7-13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMWSH120H28SCT7-13

DigiKey Part Number
31-DMWSH120H28SCT7-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMWSH120H28SCT7-13
Description
SIC MOSFET BVDSS: >1000V TO263-7
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 85.5A (Tc) 312W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
28.5mOhm @ 50A, 15V
Vgs(th) (Max) @ Id
3.6V @ 17.7mA
Gate Charge (Qg) (Max) @ Vgs
184 nC @ 15 V
Vgs (Max)
+19V, -8V
Input Capacitance (Ciss) (Max) @ Vds
3864 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
312W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800308,40813 Kč246 726,50 Kč
Manufacturers Standard Package
Unit Price without VAT:308,40813 Kč
Unit Price with VAT:373,17384 Kč