DMTH8030LFDFWQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 18,06000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 934
Unit Price: 18,06000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,75136 Kč
Datasheet
N-Channel 80 V 6.5A (Ta) 1.5W (Ta) Surface Mount, Wettable Flank U-DFN2020-6 (SWP) (Type UXG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH8030LFDFWQ-13

DigiKey Part Number
31-DMTH8030LFDFWQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH8030LFDFWQ-13
Description
IC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 6.5A (Ta) 1.5W (Ta) Surface Mount, Wettable Flank U-DFN2020-6 (SWP) (Type UXG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
641 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
U-DFN2020-6 (SWP) (Type UXG)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,73859 Kč37 385,90 Kč
20 0003,51979 Kč70 395,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,73859 Kč
Unit Price with VAT:4,52369 Kč