
DMTH8030LFDFW-7 | |
|---|---|
DigiKey Part Number | 31-DMTH8030LFDFW-7TR-ND - Tape & Reel (TR) 31-DMTH8030LFDFW-7CT-ND - Cut Tape (CT) 31-DMTH8030LFDFW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH8030LFDFW-7 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 6.5A (Ta) 1.5W (Ta) Surface Mount, Wettable Flank U-DFN2020-6 (SWP) (Type UXG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 641 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type UXG) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,27600 Kč | 112,76 Kč |
| 100 | 7,28420 Kč | 728,42 Kč |
| 500 | 5,56614 Kč | 2 783,07 Kč |
| 1 000 | 5,01180 Kč | 5 011,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,30718 Kč | 12 921,54 Kč |
| 6 000 | 3,95221 Kč | 23 713,26 Kč |
| 9 000 | 3,77136 Kč | 33 942,24 Kč |
| 15 000 | 3,56813 Kč | 53 521,95 Kč |
| 21 000 | 3,44781 Kč | 72 404,01 Kč |
| 30 000 | 3,33087 Kč | 99 926,10 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

