Parametric Equivalent
Similar
Similar

DMTH6016LK3Q-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6016LK3Q-13TR-ND - Tape & Reel (TR) 31-DMTH6016LK3Q-13CT-ND - Cut Tape (CT) 31-DMTH6016LK3Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6016LK3Q-13 |
Description | MOSFET N-CH 60V 10.8 TO252 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10.8A (Ta), 46.9A (Tc) 3.2W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 864 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,69300 Kč | 166,93 Kč |
| 100 | 10,97570 Kč | 1 097,57 Kč |
| 500 | 8,51846 Kč | 4 259,23 Kč |
| 1 000 | 7,72747 Kč | 7 727,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,87071 Kč | 17 176,78 Kč |
| 5 000 | 6,34114 Kč | 31 705,70 Kč |
| 7 500 | 6,07139 Kč | 45 535,43 Kč |
| 12 500 | 5,76828 Kč | 72 103,50 Kč |
| 17 500 | 5,58886 Kč | 97 805,05 Kč |
| 25 000 | 5,41448 Kč | 135 362,00 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |




