N-Channel 60 V 9.4A (Ta) 1.06W (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 9.4A (Ta) 1.06W (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F)
Diodes Automotive-Compliant MOSFETs | Digi-Key Daily

DMTH6016LFDFWQ-7R

DigiKey Part Number
DMTH6016LFDFWQ-7RDITR-ND - Tape & Reel (TR)
DMTH6016LFDFWQ-7RDICT-ND - Cut Tape (CT)
DMTH6016LFDFWQ-7RDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH6016LFDFWQ-7R
Description
MOSFET N-CH 60V 9.4A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 9.4A (Ta) 1.06W (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F)
Datasheet
 Datasheet
EDA/CAD Models
DMTH6016LFDFWQ-7R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
15.3 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
925 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
1.06W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
U-DFN2020-6 (SWP) (Type F)
Rds On (Max) @ Id, Vgs
18mOhm @ 10A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH6016LFDFW-7Diodes Incorporated6831-DMTH6016LFDFW-7CT-ND25,03000 KčParametric Equivalent
DMTH6016LFDFWQ-7Diodes Incorporated0DMTH6016LFDFWQ-7-ND7,92335 KčParametric Equivalent
In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1019,14500 Kč191,45 Kč
10012,66970 Kč1 266,97 Kč
5009,89344 Kč4 946,72 Kč
1 0008,99936 Kč8 999,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,86384 Kč23 591,52 Kč
6 0007,29233 Kč43 753,98 Kč
9 0007,00124 Kč63 011,16 Kč
15 0006,67422 Kč100 113,30 Kč
21 0006,48066 Kč136 093,86 Kč
30 0006,43131 Kč192 939,30 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč