N-Channel 60 V 15.5A (Ta), 98A (Tc) 2.9W (Ta), 115W (Tc) Surface Mount PowerDI5060-8 (Type Q)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 15.5A (Ta), 98A (Tc) 2.9W (Ta), 115W (Tc) Surface Mount PowerDI5060-8 (Type Q)
14 Power

DMTH6010LPSWQ-13

DigiKey Part Number
31-DMTH6010LPSWQ-13TR-ND - Tape & Reel (TR)
31-DMTH6010LPSWQ-13CT-ND - Cut Tape (CT)
31-DMTH6010LPSWQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH6010LPSWQ-13
Description
MOSFET N-CH 60V 15.5A/98A PWRDI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 15.5A (Ta), 98A (Tc) 2.9W (Ta), 115W (Tc) Surface Mount PowerDI5060-8 (Type Q)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
41.3 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2090 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
2.9W (Ta), 115W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerDI5060-8 (Type Q)
Rds On (Max) @ Id, Vgs
8mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1020,62000 Kč206,20 Kč
10013,69700 Kč1 369,70 Kč
50010,72620 Kč5 363,10 Kč
1 0009,76974 Kč9 769,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,73433 Kč21 835,83 Kč
5 0008,09435 Kč40 471,75 Kč
7 5007,76842 Kč58 263,15 Kč
12 5007,40227 Kč92 528,38 Kč
17 5007,18552 Kč125 746,60 Kč
25 0007,09470 Kč177 367,50 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč