
DMTH6010LPD-13 | |
|---|---|
DigiKey Part Number | DMTH6010LPD-13DITR-ND - Tape & Reel (TR) DMTH6010LPD-13DICT-ND - Cut Tape (CT) DMTH6010LPD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6010LPD-13 |
Description | MOSFET 2N-CH 60V 13.1A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 13.1A (Ta), 47.6A (Tc) 2.8W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMTH6010LPD-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 13.1A (Ta), 47.6A (Tc) | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2615pF @ 30V | |
Power - Max | 2.8W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 25,93300 Kč | 259,33 Kč |
| 100 | 17,42830 Kč | 1 742,83 Kč |
| 500 | 13,78098 Kč | 6 890,49 Kč |
| 1 000 | 12,60783 Kč | 12 607,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,33825 Kč | 28 345,62 Kč |
| 5 000 | 10,55376 Kč | 52 768,80 Kč |
| 7 500 | 10,15427 Kč | 76 157,03 Kč |
| 12 500 | 9,70546 Kč | 121 318,25 Kč |
| 17 500 | 9,64595 Kč | 168 804,12 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

