N-Channel 60 V 20.6A (Ta), 100A (Tc) 3.2W (Ta), 150W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH6005LPSQ-13

DigiKey Part Number
31-DMTH6005LPSQ-13TR-ND - Tape & Reel (TR)
31-DMTH6005LPSQ-13CT-ND - Cut Tape (CT)
31-DMTH6005LPSQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH6005LPSQ-13
Description
MOSFET N-CH 60V 100A PWRDI5060
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 20.6A (Ta), 100A (Tc) 3.2W (Ta), 150W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
47.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2962 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 464
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1031,64400 Kč316,44 Kč
10021,48520 Kč2 148,52 Kč
50017,13646 Kč8 568,23 Kč
1 00015,73821 Kč15 738,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,22497 Kč35 562,43 Kč
5 00013,29018 Kč66 450,90 Kč
7 50012,81421 Kč96 106,57 Kč
12 50012,56730 Kč157 091,25 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč