N-Channel 60 V 20.6A (Ta), 100A (Tc) 3.2W (Ta), 150W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH6005LPS-13

DigiKey Part Number
DMTH6005LPS-13DITR-ND - Tape & Reel (TR)
DMTH6005LPS-13DICT-ND - Cut Tape (CT)
DMTH6005LPS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH6005LPS-13
Description
MOSFET N-CH 60V PWRDI5060
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 20.6A (Ta), 100A (Tc) 3.2W (Ta), 150W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
EDA/CAD Models
DMTH6005LPS-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
47.1 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2962 pF @ 30 V
FET Type
Power Dissipation (Max)
3.2W (Ta), 150W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerDI5060-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.5mOhm @ 50A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH6005LPSQ-13Diodes Incorporated2 46431-DMTH6005LPSQ-13CT-ND49,35000 KčParametric Equivalent
CSD18533Q5ATexas Instruments29296-35027-1-ND37,80000 KčSimilar
FDMS86520onsemi5 627FDMS86520CT-ND51,87000 KčSimilar
In-Stock: 2 392
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1028,66200 Kč286,62 Kč
10019,36650 Kč1 936,65 Kč
50015,37978 Kč7 689,89 Kč
1 00014,09764 Kč14 097,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,71034 Kč31 775,85 Kč
5 00011,85329 Kč59 266,45 Kč
7 50011,41684 Kč85 626,30 Kč
12 50011,02395 Kč137 799,38 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč