Parametric Equivalent

DMTH6005LFG-7 | |
|---|---|
DigiKey Part Number | 31-DMTH6005LFG-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH6005LFG-7 |
Description | MOSFET N-CH 60V 19.7A/100A PWRDI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 19.7A (Ta), 100A (Tc) 2.38W (Ta), 75W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3150 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.38W (Ta), 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,41816 Kč | 20 836,32 Kč |
| 4 000 | 9,67257 Kč | 38 690,28 Kč |
| 6 000 | 9,51997 Kč | 57 119,82 Kč |
| Unit Price without VAT: | 10,41816 Kč |
|---|---|
| Unit Price with VAT: | 12,60597 Kč |


