DMTH4M40SPGWQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 38,84630 Kč
Datasheet
New at DigiKey
N-Channel 40 V 680A (Tc) 4.6W (Ta), 319.1W (Tc) Surface Mount PowerDI8080-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH4M40SPGWQ-13

DigiKey Part Number
31-DMTH4M40SPGWQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH4M40SPGWQ-13
Description
MOSFET BVDSS: 31V~40V POWERDI808
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 680A (Tc) 4.6W (Ta), 319.1W (Tc) Surface Mount PowerDI8080-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
229 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
18011 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
4.6W (Ta), 319.1W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
PowerDI8080-5
Rds On (Max) @ Id, Vgs
0.4mOhm @ 25A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH4M40SPGW-13Diodes Incorporated031-DMTH4M40SPGW-13TR-ND38,84630 KčParametric Equivalent
Available To Order
Factory Stock: 4 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00053,35592 Kč106 711,84 Kč
Manufacturers Standard Package
Unit Price without VAT:53,35592 Kč
Unit Price with VAT:64,56066 Kč