Parametric Equivalent

DMTH4M40LPGWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH4M40LPGWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH4M40LPGWQ-13 |
Description | MOSFET BVDSS: 31V~40V POWERDI808 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 700A (Tc) 4.6W (Ta), 341W (Tc) Surface Mount PowerDI8080-5 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 241 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 16698 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 4.6W (Ta), 341W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI8080-5 |
Rds On (Max) @ Id, Vgs 0.4mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH4M40LPGW-13 | Diodes Incorporated | 0 | 31-DMTH4M40LPGW-13TR-ND | 38,84630 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 43,30838 Kč | 86 616,76 Kč |
| Unit Price without VAT: | 43,30838 Kč |
|---|---|
| Unit Price with VAT: | 52,40314 Kč |


