Parametric Equivalent

DMTH47M2LPSWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH47M2LPSWQ-13TR-ND - Tape & Reel (TR) 31-DMTH47M2LPSWQ-13CT-ND - Cut Tape (CT) 31-DMTH47M2LPSWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH47M2LPSWQ-13 |
Description | MOSFET BVDSS: 31V~40V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 73A (Tc) 3.8W (Ta), 68W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 891 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI5060-8 (Type UX) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 100 | 9,78300 Kč | 978,30 Kč |
| 500 | 7,57818 Kč | 3 789,09 Kč |
| 1 000 | 6,86866 Kč | 6 868,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,91698 Kč | 14 792,45 Kč |
| 5 000 | 5,45599 Kč | 27 279,95 Kč |
| 7 500 | 5,22119 Kč | 39 158,93 Kč |
| 12 500 | 5,01590 Kč | 62 698,75 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |




