


DMTH43M8LK3Q-13 | |
|---|---|
DigiKey Part Number | 31-DMTH43M8LK3Q-13TR-ND - Tape & Reel (TR) 31-DMTH43M8LK3Q-13CT-ND - Cut Tape (CT) 31-DMTH43M8LK3Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH43M8LK3Q-13 |
Description | MOSFET N-CHANNEL 40V 100A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 88W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2693 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 10 | 19,47100 Kč | 194,71 Kč |
| 100 | 12,93310 Kč | 1 293,31 Kč |
| 500 | 10,13094 Kč | 5 065,47 Kč |
| 1 000 | 9,22874 Kč | 9 228,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,00456 Kč | 20 011,40 Kč |
| 5 000 | 7,41916 Kč | 37 095,80 Kč |
| 7 500 | 7,18333 Kč | 53 874,97 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |











