Mosfet Array 40V 11.1A (Ta), 42A (Tc) 2.6W (Ta) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH4011SPDQ-13

DigiKey Part Number
DMTH4011SPDQ-13DITR-ND - Tape & Reel (TR)
DMTH4011SPDQ-13DICT-ND - Cut Tape (CT)
DMTH4011SPDQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH4011SPDQ-13
Description
MOSFET 2N-CH 40V 11.1A PWRDI50
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 11.1A (Ta), 42A (Tc) 2.6W (Ta) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
10.6nC @ 10V
Manufacturer
Diodes Incorporated
Input Capacitance (Ciss) (Max) @ Vds
805pF @ 20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
2.6W (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
11.1A (Ta), 42A (Tc)
Package / Case
8-PowerTDFN
Rds On (Max) @ Id, Vgs
15mOhm @ 20A, 10V
Supplier Device Package
PowerDI5060-8
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 565
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1024,65200 Kč246,52 Kč
10016,51490 Kč1 651,49 Kč
50013,03010 Kč6 515,05 Kč
1 00011,90902 Kč11 909,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,69571 Kč26 739,28 Kč
5 0009,94600 Kč49 730,00 Kč
7 5009,56420 Kč71 731,50 Kč
12 5009,13534 Kč114 191,75 Kč
17 5009,00814 Kč157 642,45 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč