
DMTH4008LPDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH4008LPDWQ-13TR-ND - Tape & Reel (TR) 31-DMTH4008LPDWQ-13CT-ND - Cut Tape (CT) 31-DMTH4008LPDWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4008LPDWQ-13 |
Description | MOSFET 2N-CH 40V 10A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 10A (Ta), 46.2A (Tc) 2.67W (Ta), 39.4W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 10A (Ta), 46.2A (Tc) | |
Rds On (Max) @ Id, Vgs | 12.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 881pF @ 20V | |
Power - Max | 2.67W (Ta), 39.4W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type UXD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 100 | 11,25910 Kč | 1 125,91 Kč |
| 500 | 8,74692 Kč | 4 373,46 Kč |
| 1 000 | 7,93850 Kč | 7 938,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,06280 Kč | 17 657,00 Kč |
| 5 000 | 6,52152 Kč | 32 607,60 Kč |
| 7 500 | 6,24579 Kč | 46 843,43 Kč |
| 12 500 | 5,93600 Kč | 74 200,00 Kč |
| 17 500 | 5,75260 Kč | 100 670,50 Kč |
| 25 000 | 5,57437 Kč | 139 359,25 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |


