
DMTH4007SPD-13 | |
|---|---|
DigiKey Part Number | DMTH4007SPD-13DITR-ND - Tape & Reel (TR) DMTH4007SPD-13DICT-ND - Cut Tape (CT) DMTH4007SPD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4007SPD-13 |
Description | MOSFET 2N-CH 40V 14.2A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 14.2A 2.6W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMTH4007SPD-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 14.2A | |
Rds On (Max) @ Id, Vgs | 8.6mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2026pF @ 30V | |
Power - Max | 2.6W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,26100 Kč | 252,61 Kč |
| 100 | 17,01680 Kč | 1 701,68 Kč |
| 500 | 13,48072 Kč | 6 740,36 Kč |
| 1 000 | 12,48121 Kč | 12 481,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,77836 Kč | 26 945,90 Kč |
| 5 000 | 10,19713 Kč | 50 985,65 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

