N-Channel 40 V 15.5A (Ta), 100A (Tc) 2.7W (Ta), 150W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH4007LPSQ-13

DigiKey Part Number
DMTH4007LPSQ-13DITR-ND - Tape & Reel (TR)
DMTH4007LPSQ-13DICT-ND - Cut Tape (CT)
DMTH4007LPSQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH4007LPSQ-13
Description
MOSFET N-CH 40V 15.5A PWRDI5060
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 15.5A (Ta), 100A (Tc) 2.7W (Ta), 150W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
29.1 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1895 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
2.7W (Ta), 150W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerDI5060-8
Rds On (Max) @ Id, Vgs
6.5mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 565
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1023,93800 Kč239,38 Kč
10016,01310 Kč1 601,31 Kč
50012,61896 Kč6 309,48 Kč
1 00011,52664 Kč11 526,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,34454 Kč25 861,35 Kč
5 0009,61406 Kč48 070,30 Kč
7 5009,24209 Kč69 315,67 Kč
12 5008,82417 Kč110 302,12 Kč
17 5008,66167 Kč151 579,23 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč