DMTH4007LPS-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 565
Unit Price: 35,36000 Kč
Datasheet
DMTH8008LPSQ-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH4007LPS-13

DigiKey Part Number
DMTH4007LPS-13DITR-ND - Tape & Reel (TR)
DMTH4007LPS-13DICT-ND - Cut Tape (CT)
DMTH4007LPS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH4007LPS-13
Description
MOSFET N-CH 40V 15.5A PWRDI5060
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 15.5A (Ta), 100A (Tc) 2.7W (Ta), 150W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
EDA/CAD Models
DMTH4007LPS-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1895 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta), 150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,89000 Kč29,89 Kč
1018,90300 Kč189,03 Kč
10012,54370 Kč1 254,37 Kč
5009,81352 Kč4 906,76 Kč
1 0008,93467 Kč8 934,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,74370 Kč19 359,25 Kč
5 0007,17329 Kč35 866,45 Kč
7 5006,90704 Kč51 802,80 Kč
Manufacturers Standard Package
Unit Price without VAT:29,89000 Kč
Unit Price with VAT:36,16690 Kč