
DMTH4004SCTB-13 | |
|---|---|
DigiKey Part Number | DMTH4004SCTB-13DITR-ND - Tape & Reel (TR) DMTH4004SCTB-13DICT-ND - Cut Tape (CT) DMTH4004SCTB-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4004SCTB-13 |
Description | MOSFET N-CH 40V 100A TO263AB T&R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 4.7W (Ta), 136W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 68.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4305 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.7W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 31,85400 Kč | 318,54 Kč |
| 100 | 21,63630 Kč | 2 163,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 16,28080 Kč | 13 024,64 Kč |
| 1 600 | 15,03024 Kč | 24 048,38 Kč |
| 2 400 | 14,39299 Kč | 34 543,18 Kč |
| 4 000 | 13,67715 Kč | 54 708,60 Kč |
| 5 600 | 13,25341 Kč | 74 219,10 Kč |
| 8 000 | 12,84154 Kč | 102 732,32 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |



