Parametric Equivalent

DMTH12H007SPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH12H007SPSW-13-ND |
Manufacturer | |
Manufacturer Product Number | DMTH12H007SPSW-13 |
Description | MOSFET BVDSS: 101V~250V PowerDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 84A (Tc) 3.5W Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.9mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3142 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI5060-8 (Type UX) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,78529 Kč | 39 463,22 Kč |
| Unit Price without VAT: | 15,78529 Kč |
|---|---|
| Unit Price with VAT: | 19,10020 Kč |


