Parametric Equivalent

DMTH10H1M7SPGWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H1M7SPGWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH10H1M7SPGWQ-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 352A (Tc) 5W (Ta), 405W (Tc) Surface Mount PowerDI8080-5 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 171 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 10881 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 5W (Ta), 405W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PowerDI8080-5 |
Rds On (Max) @ Id, Vgs 1.5mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH10H1M7SPGW-13 | Diodes Incorporated | 0 | 31-DMTH10H1M7SPGW-13TR-ND | 40,42115 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 44,88323 Kč | 89 766,46 Kč |
| Unit Price without VAT: | 44,88323 Kč |
|---|---|
| Unit Price with VAT: | 54,30871 Kč |


