Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DMTH10H032LFVWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H032LFVWQ-13-ND |
Manufacturer | |
Manufacturer Product Number | DMTH10H032LFVWQ-13 |
Description | MOSFET BVDSS: 61V~100V PowerDI33 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 26A (Tc) 1.7W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 11.9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 683 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 1.7W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
Rds On (Max) @ Id, Vgs 30mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH10H032LFVW-13 | Diodes Incorporated | 0 | 31-DMTH10H032LFVW-13-ND | 21,90000 Kč | Parametric Equivalent |
| DMTH10H032LFVW-7 | Diodes Incorporated | 0 | 31-DMTH10H032LFVW-7-ND | 21,90000 Kč | Parametric Equivalent |
| DMTH10H032LFVWQ-7 | Diodes Incorporated | 0 | 31-DMTH10H032LFVWQ-7-ND | 5,60857 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 14,82800 Kč | 148,28 Kč |
| 100 | 9,70200 Kč | 970,20 Kč |
| 500 | 7,49546 Kč | 3 747,73 Kč |
| 1 000 | 6,78492 Kč | 6 784,92 Kč |
| 3 000 | 5,88202 Kč | 17 646,06 Kč |
| 6 000 | 5,42737 Kč | 32 564,22 Kč |
| 12 000 | 5,04517 Kč | 60 542,04 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |


