
DMTH10H010SCT | |
|---|---|
DigiKey Part Number | DMTH10H010SCT-ND |
Manufacturer | |
Manufacturer Product Number | DMTH10H010SCT |
Description | MOSFET N-CH 100V 100A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Ta) 2.5W (Ta), 187W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4468 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 187W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,99000 Kč | 39,99 Kč |
| 50 | 19,70520 Kč | 985,26 Kč |
| 100 | 17,94300 Kč | 1 794,30 Kč |
| 500 | 14,25814 Kč | 7 129,07 Kč |
| 1 000 | 13,07666 Kč | 13 076,66 Kč |
| 2 000 | 12,40416 Kč | 24 808,32 Kč |
| Unit Price without VAT: | 39,99000 Kč |
|---|---|
| Unit Price with VAT: | 48,38790 Kč |

