
DMTH10H010LCTB-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H010LCTB-13TR-ND - Tape & Reel (TR) 31-DMTH10H010LCTB-13CT-ND - Cut Tape (CT) 31-DMTH10H010LCTB-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H010LCTB-13 |
Description | MOSFET N-CH 100V 108A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 108A (Tc) 2.4W (Ta), 166W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
EDA/CAD Models | DMTH10H010LCTB-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2592 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 166W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,86000 Kč | 42,86 Kč |
| 10 | 29,71100 Kč | 297,11 Kč |
| 100 | 21,40940 Kč | 2 140,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,68383 Kč | 12 547,06 Kč |
| 1 600 | 15,29241 Kč | 24 467,86 Kč |
| 2 400 | 13,65394 Kč | 32 769,46 Kč |
| Unit Price without VAT: | 42,86000 Kč |
|---|---|
| Unit Price with VAT: | 51,86060 Kč |

