N-Channel 100 V 108A (Tc) 2.4W (Ta), 166W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH10H010LCT

DigiKey Part Number
DMTH10H010LCTDI-5-ND
Manufacturer
Manufacturer Product Number
DMTH10H010LCT
Description
MOSFET N-CH 100V 108A TO220AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 108A (Tc) 2.4W (Ta), 166W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2592 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 166W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
5023,34980 Kč1 167,49 Kč
10020,96020 Kč2 096,02 Kč
50016,76774 Kč8 383,87 Kč
1 00015,41967 Kč15 419,67 Kč
2 00014,28652 Kč28 573,04 Kč
5 00013,77994 Kč68 899,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč