DMT6016LFDF-7-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 93
Unit Price: 0,81000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,81000 Kč
Datasheet
New at DigiKey
N-Channel 60 V 8.9A (Ta) 820mW (Ta) Surface Mount U-DFN2020-6 (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT6016LFDF-7-W

DigiKey Part Number
31-DMT6016LFDF-7-WTR-ND - Tape & Reel (TR)
31-DMT6016LFDF-7-WCT-ND - Cut Tape (CT)
31-DMT6016LFDF-7-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT6016LFDF-7-W
Description
MOSFET N-CH 60V 8.9A 6UDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 8.9A (Ta) 820mW (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
864 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
820mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,45200 Kč124,52 Kč
1008,08420 Kč808,42 Kč
5006,20028 Kč3 100,14 Kč
1 0005,59324 Kč5 593,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,82177 Kč14 465,31 Kč
6 0004,43320 Kč26 599,20 Kč
9 0004,23523 Kč38 117,07 Kč
15 0004,01277 Kč60 191,55 Kč
21 0003,88107 Kč81 502,47 Kč
30 0003,75306 Kč112 591,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč