
DMT6015LPS-13 | |
|---|---|
DigiKey Part Number | DMT6015LPS-13DITR-ND - Tape & Reel (TR) DMT6015LPS-13DICT-ND - Cut Tape (CT) DMT6015LPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6015LPS-13 |
Description | MOSFET N-CH 60V PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10.6A (Ta), 31A (Tc) 1.16W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1103 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.16W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 16mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 18,83300 Kč | 188,33 Kč |
| 100 | 12,46320 Kč | 1 246,32 Kč |
| 500 | 9,72450 Kč | 4 862,25 Kč |
| 1 000 | 8,84294 Kč | 8 842,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,88864 Kč | 19 721,60 Kč |
| 5 000 | 7,29880 Kč | 36 494,00 Kč |
| 7 500 | 6,99830 Kč | 52 487,25 Kč |
| 12 500 | 6,66081 Kč | 83 260,12 Kč |
| 17 500 | 6,46101 Kč | 113 067,68 Kč |
| 25 000 | 6,29576 Kč | 157 394,00 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

