Similar

DMT6012LFDF-13 | |
|---|---|
DigiKey Part Number | DMT6012LFDF-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT6012LFDF-13 |
Description | MOSFET N-CH 60V 9.5A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9.5A (Ta) 900mW (Ta), 11W (Tc) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.6 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 785 pF @ 30 V |
FET Type | Power Dissipation (Max) 900mW (Ta), 11W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type F) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 8.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJD1NA50_L2_00001 | Panjit International Inc. | 0 | 3757-PJD1NA50_L2_00001CT-ND | 0,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,65589 Kč | 56 558,90 Kč |
| Unit Price without VAT: | 5,65589 Kč |
|---|---|
| Unit Price with VAT: | 6,84363 Kč |



