
DMT6004SCT | |
|---|---|
DigiKey Part Number | DMT6004SCTDI-5-ND |
Manufacturer | |
Manufacturer Product Number | DMT6004SCT |
Description | MOSFET N-CH 60V 100A TO220-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 2.3W (Ta), 113W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.65mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 95.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4556 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 113W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 50 | 30,13640 Kč | 1 506,82 Kč |
| 100 | 27,12730 Kč | 2 712,73 Kč |
| 500 | 21,84464 Kč | 10 922,32 Kč |
| 1 000 | 20,14716 Kč | 20 147,16 Kč |
| 2 000 | 18,72014 Kč | 37 440,28 Kč |
| 5 000 | 17,17674 Kč | 85 883,70 Kč |
| 10 000 | 16,82727 Kč | 168 272,70 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |

