Mosfet Array 40V 11.9A (Ta), 30.2A (Tc) 2.34W (Ta), 14.8W (Tc) Surface Mount PowerDI3333-8 (Type UXC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT47M2LDVQ-7

DigiKey Part Number
31-DMT47M2LDVQ-7TR-ND - Tape & Reel (TR)
31-DMT47M2LDVQ-7CT-ND - Cut Tape (CT)
31-DMT47M2LDVQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT47M2LDVQ-7
Description
MOSFET 2N-CH 40V 11.9A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 11.9A (Ta), 30.2A (Tc) 2.34W (Ta), 14.8W (Tc) Surface Mount PowerDI3333-8 (Type UXC)
Datasheet
 Datasheet
EDA/CAD Models
DMT47M2LDVQ-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
11.9A (Ta), 30.2A (Tc)
Rds On (Max) @ Id, Vgs
10.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
891pF @ 20V
Power - Max
2.34W (Ta), 14.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PowerDI3333-8 (Type UXC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1023,98000 Kč239,80 Kč
10016,04460 Kč1 604,46 Kč
50012,64374 Kč6 321,87 Kč
1 00011,54995 Kč11 549,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,62972 Kč21 259,44 Kč
4 0009,85609 Kč39 424,36 Kč
6 0009,46194 Kč56 771,64 Kč
10 0009,01929 Kč90 192,90 Kč
14 0008,75728 Kč122 601,92 Kč
20 0008,68267 Kč173 653,40 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč