
DMT4004LPS-13 | |
---|---|
DigiKey Part Number | DMT4004LPS-13DITR-ND - Tape & Reel (TR) DMT4004LPS-13DICT-ND - Cut Tape (CT) DMT4004LPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT4004LPS-13 |
Description | MOSFET N-CH 40V 26A PWRDI5060 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 26A (Ta), 90A (Tc) 2.6W (Ta), 138W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMT4004LPS-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 82.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4508 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta), 138W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,95000 Kč | 28,95 Kč |
10 | 20,10100 Kč | 201,01 Kč |
100 | 14,96220 Kč | 1 496,22 Kč |
500 | 11,79436 Kč | 5 897,18 Kč |
1 000 | 10,77515 Kč | 10 775,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 9,73719 Kč | 24 342,97 Kč |
5 000 | 8,72056 Kč | 43 602,80 Kč |
7 500 | 8,67831 Kč | 65 087,32 Kč |
Unit Price without VAT: | 28,95000 Kč |
---|---|
Unit Price with VAT: | 35,02950 Kč |