
DMT34M1LPS-13 | |
|---|---|
DigiKey Part Number | 31-DMT34M1LPS-13TR-ND - Tape & Reel (TR) 31-DMT34M1LPS-13CT-ND - Cut Tape (CT) 31-DMT34M1LPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT34M1LPS-13 |
Description | MOSFET N-CH 30V 100A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 42W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2242 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,53100 Kč | 145,31 Kč |
| 100 | 9,49110 Kč | 949,11 Kč |
| 500 | 7,32494 Kč | 3 662,47 Kč |
| 1 000 | 6,62697 Kč | 6 626,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,87112 Kč | 14 677,80 Kč |
| 5 000 | 5,40379 Kč | 27 018,95 Kč |
| 7 500 | 5,16570 Kč | 38 742,75 Kč |
| 12 500 | 4,89818 Kč | 61 227,25 Kč |
| 17 500 | 4,73979 Kč | 82 946,32 Kč |
| 25 000 | 4,58588 Kč | 114 647,00 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

