
DMT32M5LFG-13 | |
|---|---|
DigiKey Part Number | 31-DMT32M5LFG-13TR-ND - Tape & Reel (TR) 31-DMT32M5LFG-13CT-ND - Cut Tape (CT) 31-DMT32M5LFG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT32M5LFG-13 |
Description | MOSFET N-CH 30V 30A POWERDI3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Ta) 2.3W (Ta) Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 67.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4066 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 22,71300 Kč | 227,13 Kč |
| 100 | 15,21700 Kč | 1 521,70 Kč |
| 500 | 11,99808 Kč | 5 999,04 Kč |
| 1 000 | 10,96242 Kč | 10 962,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,35806 Kč | 28 074,18 Kč |
| 6 000 | 8,84100 Kč | 53 046,00 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |



