Parametric Equivalent

DMT3020LFDFQ-7 | |
|---|---|
DigiKey Part Number | 31-DMT3020LFDFQ-7TR-ND - Tape & Reel (TR) 31-DMT3020LFDFQ-7CT-ND - Cut Tape (CT) 31-DMT3020LFDFQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT3020LFDFQ-7 |
Description | MOSFET BVDSS: 25V~30V U-DFN2020- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.4A (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 393 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 100 | 5,15080 Kč | 515,08 Kč |
| 500 | 3,88588 Kč | 1 942,94 Kč |
| 1 000 | 3,47748 Kč | 3 477,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,95827 Kč | 8 874,81 Kč |
| 6 000 | 2,69656 Kč | 16 179,36 Kč |
| 9 000 | 2,56316 Kč | 23 068,44 Kč |
| 15 000 | 2,41323 Kč | 36 198,45 Kč |
| 21 000 | 2,32443 Kč | 48 813,03 Kč |
| 30 000 | 2,23813 Kč | 67 143,90 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


