DMTH8008LPSQ-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT3006LPS-13

DigiKey Part Number
DMT3006LPS-13DITR-ND - Tape & Reel (TR)
DMT3006LPS-13DICT-ND - Cut Tape (CT)
DMT3006LPS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT3006LPS-13
Description
MOSFET N-CH 30V 16A PWRDI5060
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta), 65A (Tc) 1.3W (Ta), 42W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1320 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 458
Factory Stock: 62 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,69000 Kč17,69 Kč
1011,71400 Kč117,14 Kč
1007,74820 Kč774,82 Kč
5005,95094 Kč2 975,47 Kč
1 0005,37169 Kč5 371,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,32931 Kč10 823,28 Kč
5 0004,22549 Kč21 127,45 Kč
7 5004,15954 Kč31 196,55 Kč
12 5004,08205 Kč51 025,62 Kč
Manufacturers Standard Package
Unit Price without VAT:17,69000 Kč
Unit Price with VAT:21,40490 Kč