N-Channel 30 V 17.1A (Ta), 46.2A (Tc) 1.1W (Ta) Surface Mount V-DFN3030-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT3006LDK-7

DigiKey Part Number
DMT3006LDK-7DITR-ND - Tape & Reel (TR)
DMT3006LDK-7DICT-ND - Cut Tape (CT)
DMT3006LDK-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT3006LDK-7
Description
MOSFET N-CH 30V 17.1A/46.2A 8DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 17.1A (Ta), 46.2A (Tc) 1.1W (Ta) Surface Mount V-DFN3030-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1320 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
V-DFN3030-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,37300 Kč103,73 Kč
1006,68580 Kč668,58 Kč
5005,09286 Kč2 546,43 Kč
1 0004,57861 Kč4 578,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,92488 Kč11 774,64 Kč
6 0003,59556 Kč21 573,36 Kč
9 0003,42776 Kč30 849,84 Kč
15 0003,23919 Kč48 587,85 Kč
21 0003,12752 Kč65 677,92 Kč
30 0003,01899 Kč90 569,70 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč