



DMT10H015LK3-13 | |
|---|---|
DigiKey Part Number | DMT10H015LK3-13DITR-ND - Tape & Reel (TR) DMT10H015LK3-13DICT-ND - Cut Tape (CT) DMT10H015LK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H015LK3-13 |
Description | MOSFET N-CHANNEL 100V 50A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 50A (Tc) 2.9W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 33.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1871 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.9W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 15mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 24,25300 Kč | 242,53 Kč |
| 100 | 16,24200 Kč | 1 624,20 Kč |
| 500 | 12,80626 Kč | 6 403,13 Kč |
| 1 000 | 11,70072 Kč | 11 700,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,50438 Kč | 26 260,95 Kč |
| 5 000 | 9,76512 Kč | 48 825,60 Kč |
| 7 500 | 9,38865 Kč | 70 414,88 Kč |
| 12 500 | 8,96578 Kč | 112 072,25 Kč |
| 17 500 | 8,81916 Kč | 154 335,30 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

