


DMT10H010LPS-13 | |
|---|---|
DigiKey Part Number | DMT10H010LPS-13DITR-ND - Tape & Reel (TR) DMT10H010LPS-13DICT-ND - Cut Tape (CT) DMT10H010LPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H010LPS-13 |
Description | MOSFET N-CH 100V 9.4A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.4A (Ta), 98A (Tc) 1.2W (Ta), 139W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 71 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 50 V |
FET Type | Power Dissipation (Max) 1.2W (Ta), 139W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 13A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 30,80400 Kč | 308,04 Kč |
| 100 | 20,88460 Kč | 2 088,46 Kč |
| 500 | 16,63798 Kč | 8 318,99 Kč |
| 1 000 | 15,27227 Kč | 15 272,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,79443 Kč | 34 486,07 Kč |
| 5 000 | 12,88148 Kč | 64 407,40 Kč |
| 7 500 | 12,41659 Kč | 93 124,42 Kč |
| 12 500 | 12,12634 Kč | 151 579,25 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |

