
DMS3015SSS-13 | |
|---|---|
DigiKey Part Number | DMS3015SSS-13DITR-ND - Tape & Reel (TR) DMS3015SSS-13DICT-ND - Cut Tape (CT) DMS3015SSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMS3015SSS-13 |
Description | MOSFET N-CH 30V 11A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta) 1.55W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMS3015SSS-13 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 30.6 nC @ 10 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1276 pF @ 15 V |
Part Status Active | FET Feature Schottky Diode (Body) |
FET Type | Power Dissipation (Max) 1.55W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11.9mOhm @ 11A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4468 | Alpha & Omega Semiconductor Inc. | 6 068 | 785-1038-1-ND | 19,32000 Kč | Similar |
| FDS6690A | onsemi | 7 924 | FDS6690ACT-ND | 27,09000 Kč | Similar |
| FDS8878 | onsemi | 5 012 | FDS8878CT-ND | 19,32000 Kč | Similar |
| SI4134DY-T1-GE3 | Vishay Siliconix | 3 901 | SI4134DY-T1-GE3CT-ND | 26,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 100 | 6,37080 Kč | 637,08 Kč |
| 500 | 4,84256 Kč | 2 421,28 Kč |
| 1 000 | 4,35016 Kč | 4 350,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,81618 Kč | 9 540,45 Kč |
| 5 000 | 3,48592 Kč | 17 429,60 Kč |
| 7 500 | 3,31757 Kč | 24 881,77 Kč |
| 12 500 | 3,12840 Kč | 39 105,00 Kč |
| 17 500 | 3,01638 Kč | 52 786,65 Kč |
| 25 000 | 2,90750 Kč | 72 687,50 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

