


DMPH4015SK3Q-13 | |
|---|---|
DigiKey Part Number | DMPH4015SK3Q-13DITR-ND - Tape & Reel (TR) DMPH4015SK3Q-13DICT-ND - Cut Tape (CT) DMPH4015SK3Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH4015SK3Q-13 |
Description | MOSFET P-CH 40V 14A/45A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 14A (Ta), 45A (Tc) 1.7W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4234 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 1.7W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 11mOhm @ 9.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJD50P04-AU_L2_000A1 | Panjit International Inc. | 1 974 | 3757-PJD50P04-AU_L2_000A1CT-ND | 35,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 22,08600 Kč | 220,86 Kč |
| 100 | 14,72820 Kč | 1 472,82 Kč |
| 500 | 11,57064 Kč | 5 785,32 Kč |
| 1 000 | 10,55413 Kč | 10 554,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,45396 Kč | 23 634,90 Kč |
| 5 000 | 8,77408 Kč | 43 870,40 Kč |
| 7 500 | 8,42782 Kč | 63 208,65 Kč |
| 12 500 | 8,03883 Kč | 100 485,38 Kč |
| 17 500 | 7,80857 Kč | 136 649,98 Kč |
| 25 000 | 7,79996 Kč | 194 999,00 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |


