TO-252 D-Pak Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252 D-Pak Top
TO-252 D-Pak

DMPH4015SK3-13

DigiKey Part Number
31-DMPH4015SK3-13TR-ND - Tape & Reel (TR)
31-DMPH4015SK3-13CT-ND - Cut Tape (CT)
31-DMPH4015SK3-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMPH4015SK3-13
Description
MOSFET P-CHANNEL 40V 45A TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 45A (Tc) 3.3W (Ta) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 9.8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
4234 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.3W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 442
Factory Stock: 17 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,87000 Kč32,87 Kč
1020,86800 Kč208,68 Kč
10013,92340 Kč1 392,34 Kč
50010,94312 Kč5 471,56 Kč
1 0009,98459 Kč9 984,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,67843 Kč21 696,08 Kč
5 0008,05633 Kč40 281,65 Kč
7 5007,91929 Kč59 394,68 Kč
Manufacturers Standard Package
Unit Price without VAT:32,87000 Kč
Unit Price with VAT:39,77270 Kč