
DMPH4013SK3Q-13 | |
|---|---|
DigiKey Part Number | 31-DMPH4013SK3Q-13TR-ND - Tape & Reel (TR) 31-DMPH4013SK3Q-13CT-ND - Cut Tape (CT) 31-DMPH4013SK3Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH4013SK3Q-13 |
Description | MOSFET P-CH 40V 55A TO252 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 55A (Tc) 2.1W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4004 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 23,51800 Kč | 235,18 Kč |
| 100 | 15,72330 Kč | 1 572,33 Kč |
| 500 | 12,38084 Kč | 6 190,42 Kč |
| 1 000 | 11,30553 Kč | 11 305,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,14162 Kč | 25 354,05 Kč |
| 5 000 | 9,42235 Kč | 47 111,75 Kč |
| 7 500 | 9,05605 Kč | 67 920,38 Kč |
| 12 500 | 8,64451 Kč | 108 056,38 Kč |
| 17 500 | 8,46219 Kč | 148 088,32 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


