SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP6350S-13

DigiKey Part Number
31-DMP6350S-13TR-ND - Tape & Reel (TR)
31-DMP6350S-13CT-ND - Cut Tape (CT)
31-DMP6350S-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP6350S-13
Description
MOSFET P-CH 60V 1.5A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 1.5A (Ta) 720mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
350mOhm @ 900mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
206 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
720mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 858
Factory Stock: 140 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,95000 Kč14,95 Kč
109,19900 Kč91,99 Kč
1005,90870 Kč590,87 Kč
5004,49080 Kč2 245,40 Kč
1 0004,03318 Kč4 033,18 Kč
2 0003,64786 Kč7 295,72 Kč
5 0003,23050 Kč16 152,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,88330 Kč28 833,00 Kč
20 0002,67286 Kč53 457,20 Kč
30 0002,59178 Kč77 753,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,95000 Kč
Unit Price with VAT:18,08950 Kč