
DMP6350S-13 | |
|---|---|
DigiKey Part Number | 31-DMP6350S-13TR-ND - Tape & Reel (TR) 31-DMP6350S-13CT-ND - Cut Tape (CT) 31-DMP6350S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6350S-13 |
Description | MOSFET P-CH 60V 1.5A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.5A (Ta) 720mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 900mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 206 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 720mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 9,19900 Kč | 91,99 Kč |
| 100 | 5,90870 Kč | 590,87 Kč |
| 500 | 4,49080 Kč | 2 245,40 Kč |
| 1 000 | 4,03318 Kč | 4 033,18 Kč |
| 2 000 | 3,64786 Kč | 7 295,72 Kč |
| 5 000 | 3,23050 Kč | 16 152,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,88330 Kč | 28 833,00 Kč |
| 20 000 | 2,67286 Kč | 53 457,20 Kč |
| 30 000 | 2,59178 Kč | 77 753,40 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |

