
DMP6250SEQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP6250SEQ-13TR-ND - Tape & Reel (TR) 31-DMP6250SEQ-13CT-ND - Cut Tape (CT) 31-DMP6250SEQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6250SEQ-13 |
Description | MOSFET BVDSS: 41V~60V SOT223 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 6.1A (Tc) 1.8W (Ta), 14W (Tc) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 9.7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 551 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.8W (Ta), 14W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-223-3 |
Rds On (Max) @ Id, Vgs 250mOhm @ 1A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 100 | 7,07840 Kč | 707,84 Kč |
| 500 | 5,40320 Kč | 2 701,60 Kč |
| 1 000 | 4,86251 Kč | 4 862,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,27687 Kč | 10 692,17 Kč |
| 5 000 | 3,91457 Kč | 19 572,85 Kč |
| 7 500 | 3,72995 Kč | 27 974,62 Kč |
| 12 500 | 3,52249 Kč | 44 031,12 Kč |
| 17 500 | 3,39962 Kč | 59 493,35 Kč |
| 25 000 | 3,28024 Kč | 82 006,00 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |



