


DMP6051SFVWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP6051SFVWQ-13TR-ND - Tape & Reel (TR) 31-DMP6051SFVWQ-13DKR-ND - Digi-Reel® 31-DMP6051SFVWQ-13CT-ND |
Manufacturer | |
Manufacturer Product Number | DMP6051SFVWQ-13 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 18.8A (Tc) 2.7W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2087 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,72784 Kč | 14 183,52 Kč |
| 6 000 | 4,34533 Kč | 26 071,98 Kč |
| 9 000 | 4,15046 Kč | 37 354,14 Kč |
| 15 000 | 3,93150 Kč | 58 972,50 Kč |
| 21 000 | 3,80185 Kč | 79 838,85 Kč |
| 30 000 | 3,67583 Kč | 110 274,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 100 | 7,93720 Kč | 793,72 Kč |
| 500 | 6,08480 Kč | 3 042,40 Kč |
| 1 000 | 5,48720 Kč | 5 487,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 100 | 7,93720 Kč | 793,72 Kč |
| 500 | 6,08480 Kč | 3 042,40 Kč |
| 1 000 | 5,48720 Kč | 5 487,20 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |



